Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2882828Copy
Manufacturer Standard Lead Time6 weeks
Order Code3293296
Product RangePLUGTRAB PT Series
Also Known As2882828, PT 2-TELE
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,003.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,003.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2882828Copy
Manufacturer Standard Lead Time6 weeks
Order Code3293296
Product RangePLUGTRAB PT Series
Also Known As2882828, PT 2-TELE
Technical Datasheet
No. of Poles-
Peak Surge Current10kA
Continuing Operating Voltage Max185VDC
Suppressor MountingDIN Rail
Product RangePLUGTRAB PT Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
185VDC
Product Range
PLUGTRAB PT Series
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
