Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2896173Copy
Manufacturer Standard Lead Time6 weeks
Order Code2545802
Product RangePhoenix Contact RPI-BC Dev Kit
Also Known AsBC 107,6 DKL R KMGY, GTIN UPC EAN: 4046356096645
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$151.330 |
| 10+ | NT$98.520 |
| 25+ | NT$96.550 |
| 50+ | NT$94.580 |
| 100+ | NT$92.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$151.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896173Copy
Manufacturer Standard Lead Time6 weeks
Order Code2545802
Product RangePhoenix Contact RPI-BC Dev Kit
Also Known AsBC 107,6 DKL R KMGY, GTIN UPC EAN: 4046356096645
Technical Datasheet
For Use WithRaspberry Pi BC Series
Cover TypeHousing Cover
Cover MaterialPolycarbonate
Cover ColourGrey
External Depth - Metric-
External Width - Metric107.6mm
Product RangePhoenix Contact RPI-BC Dev Kit
External Height - Metric-
External Depth - Imperial-
External Width - Imperial4.24"
External Height - Imperial-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A grey permanently latching cover for a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case for use to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.
- Polycarbonate construction
- Housing in accordance with DIN 43880
- Simple tool-free mounting and assembly
- Width: 107.6mm
Technical Specifications
For Use With
Raspberry Pi BC Series
Cover Material
Polycarbonate
External Depth - Metric
-
Product Range
Phoenix Contact RPI-BC Dev Kit
External Depth - Imperial
-
External Height - Imperial
-
Cover Type
Housing Cover
Cover Colour
Grey
External Width - Metric
107.6mm
External Height - Metric
-
External Width - Imperial
4.24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
