Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900369Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2064623 |
| Product Range | PLC-INTERFACE Series |
| Also Known As | 2900369, PLC-OPIT- 24DC/230AC/1 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,480.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,480.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900369Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2064623 |
| Product Range | PLC-INTERFACE Series |
| Also Known As | 2900369, PLC-OPIT- 24DC/230AC/1 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 750mA |
| Operating Voltage Max | 253VAC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Spring Clamp |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | - |
| Control Voltage Max | 24VDC |
| Product Range | PLC-INTERFACE Series |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 253VAC |
| Relay Terminals | Spring Clamp |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 24VDC |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026) |
| Load Current | 750mA |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | - |
| Product Range | PLC-INTERFACE Series |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
