Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900931Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3256656 |
| Product Range | RIFLINE complete Series |
| Also Known As | 2900931, RIF-1-BPT/2X21 |
| Your Part Number | |
| Technical Datasheet |
297 In Stock
320 more incoming. You can reserve stock now
24 Delivery in 1-2 Business Days(SG stock)
273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$149.900 |
| 5+ | NT$146.910 |
| 10+ | NT$143.910 |
| 20+ | NT$140.910 |
| 50+ | NT$137.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$149.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2900931Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3256656 |
| Product Range | RIFLINE complete Series |
| Also Known As | 2900931, RIF-1-BPT/2X21 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Push In |
| No. of Pins | - |
| Current Rating | 13A |
| Voltage Rating | 250V |
| Product Range | RIFLINE complete Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | - |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Push In |
|---|---|
| Current Rating | 13A |
| Product Range | RIFLINE complete Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04968 |
