Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2901998Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256463
Product RangeMINI Analog Pro
Also Known As2901998, MINI MCR-2-I-I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,844.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,844.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901998Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256463
Product RangeMINI Analog Pro
Also Known As2901998, MINI MCR-2-I-I
Technical Datasheet
Signal Conditioner Input0mA to 20mA, 4mA to 20mA
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI Analog Pro
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
0mA to 20mA, 4mA to 20mA
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI Analog Pro
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1041
