Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902974Copy
Order Code4914074
Product RangePLC-OPT Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,054.510 |
| 5+ | NT$1,997.080 |
| 10+ | NT$1,949.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,054.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902974Copy
Order Code4914074
Product RangePLC-OPT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50mA
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min14VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-OPT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Push In
Operating Voltage Min
14VDC
Control Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
50mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-OPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
