Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2903264Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3255970 |
| Also Known As | 2903264, RAD-PIG-RSMA/N-1 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
3 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,736.230 |
| 5+ | NT$2,680.390 |
| 10+ | NT$2,626.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,736.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2903264Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3255970 |
| Also Known As | 2903264, RAD-PIG-RSMA/N-1 |
| Technical Datasheet | |
| Cable Length - Imperial | 3.28ft |
| Connector to Connector | N-Type Plug to RPSMA Plug |
| Cable Length - Metric | 1m |
| Coaxial Cable Type | LMR-195 |
| Connector Type A | N-Type Plug |
| Connector Type B | RPSMA Plug |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 3.28ft |
|---|---|
| Cable Length - Metric | 1m |
| Connector Type A | N-Type Plug |
| Impedance | 50ohm |
| Product Range | - |
| Connector to Connector | N-Type Plug to RPSMA Plug |
|---|---|
| Coaxial Cable Type | LMR-195 |
| Connector Type B | RPSMA Plug |
| Jacket Colour | Black |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0844 |
