Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905278Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256429
Also Known As2905278, MACX MCR-SL-I-I-ILP
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,201.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,201.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905278Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256429
Also Known As2905278, MACX MCR-SL-I-I-ILP
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
