Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2906242Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2523211 |
| Product Range | MACX MCR Series |
| Also Known As | 2906242, MACX MCR-VDC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,551.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,551.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2906242Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2523211 |
| Product Range | MACX MCR Series |
| Also Known As | 2906242, MACX MCR-VDC |
| Technical Datasheet | |
| Transducer Function | DC Voltage Input |
| Supply Voltage Min | 19.2V |
| Measured Voltage | DC |
| Supply Voltage Max | 30V |
| Supply Voltage Range | 19.2V DC to 30V DC |
| Primary Voltage Nom | 660VDC |
| Accuracy | - |
| Sensor Mounting | DIN Rail |
| External Depth | 114.5mm |
| Operating Temperature Min | -25°C |
| Output Current Max | 22mA |
| Operating Temperature Max | 60°C |
| Product Range | MACX MCR Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The MACX MCR-VDC is a Voltage Measuring Transducer with DC voltage input transducer function. MACX MCR voltage transducers for DC voltages of ±20 to ±660VDC, output signal ±10V/±20mA.
- Adjustable voltage ranges
- Bidirectional output signals
- 3-way isolation
- ZERO/SPAN adjustment ±20%
- Tool-free parameterization of measured values
- Teach-in configuration of the measured value range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Transducer Function | DC Voltage Input |
|---|---|
| Measured Voltage | DC |
| Supply Voltage Range | 19.2V DC to 30V DC |
| Accuracy | - |
| External Depth | 114.5mm |
| Output Current Max | 22mA |
| Product Range | MACX MCR Series |
| Supply Voltage Min | 19.2V |
|---|---|
| Supply Voltage Max | 30V |
| Primary Voltage Nom | 660VDC |
| Sensor Mounting | DIN Rail |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 60°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .21 |
