Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2906252Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2889322 |
| Also Known As | 2906252, EMD-BL-PTC |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,531.290 |
| 5+ | NT$3,064.890 |
| 10+ | NT$2,953.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,531.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2906252Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2889322 |
| Also Known As | 2906252, EMD-BL-PTC |
| Technical Datasheet | |
| Thermocouple Type | PTC |
| Operating Temperature Max | 55°C |
| Operating Temperature Min | -25°C |
| Temperature Accuracy ± | 10% |
| Output Voltage Max | 250VAC |
| Output Voltage Min | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | PTC |
|---|---|
| Operating Temperature Min | -25°C |
| Output Voltage Max | 250VAC |
| Product Range | - |
| Operating Temperature Max | 55°C |
|---|---|
| Temperature Accuracy ± | 10% |
| Output Voltage Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0835 |
