Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2909681Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3294798 |
| Also Known As | 2909681, TWN4 MIFARE NFC USB ADAPTER |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,331.670 |
| 5+ | NT$6,104.330 |
| 10+ | NT$5,982.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,331.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2909681Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3294798 |
| Also Known As | 2909681, TWN4 MIFARE NFC USB ADAPTER |
| Technical Datasheet | |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Near field communication (NFC) programming adapter with USB interface
- For the wireless configuration of NFC capable products with software
- No separate USB driver is required
- Input voltage range from 4.3V to 5.5V
- Ambient temperature (operation) range from 25°C to 80°C
- Dimension is width 56mm x height 18mm x depth 88mm
- ISO 14443A ISO 15693 NFC standard
- EAC-D-03506 approved
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
