Print Page
2959560
Interface Module, 9 Position, 22.5 A, 30 VAC/60 VDC, -20 °C to 50 °C, DIN Rail, D-SUB Socket Strip
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2959560Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914842
Product RangeVARIOFACE Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,252.910 |
| 5+ | NT$3,187.860 |
| 10+ | NT$3,122.800 |
| 25+ | NT$3,057.740 |
| 50+ | NT$2,992.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,252.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2959560Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914842
Product RangeVARIOFACE Series
Technical Datasheet
Current Rating22.5A
Product RangeVARIOFACE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
22.5A
SVHC
No SVHC (04-Feb-2026)
Product Range
VARIOFACE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1142
