Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2963802Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2064576 |
| Product Range | PSRclassic Series |
| Also Known As | 2963802, PSR-SCP-24UC/ESA2/4X1/1X2/B |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,204.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,204.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2963802Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2064576 |
| Product Range | PSRclassic Series |
| Also Known As | 2963802, PSR-SCP-24UC/ESA2/4X1/1X2/B |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 4PST-NO, SPST-NC |
| Product Range | PSRclassic Series |
| Relay Mounting | DIN Rail |
| Contact Current | 6A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| IP Rating | IP20, IP54 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The PSR-SCP-24UC/ESA2/4X1/1X2/B is a Safety Relay with 4PST-NO/SPST-NC silver tin oxide contacts, DIN-rail mount and screw terminals/connection. This PSR-series relay for emergency stop and safety door monitoring up to SIL 2 or Cat. 2/PL d according to EN ISO 13849. Automatically or manually supervised activation.
- 0.4W Minimum switching capacity
- Green LED status display
- Single-channel operation
- Vertical or Horizontal mounting
- -20 to 65°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | PSRclassic Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| SVHC | Lead (04-Feb-2026) |
| Contact Configuration | 4PST-NO, SPST-NC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| IP Rating | IP20, IP54 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
