Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3032774Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3260627 |
| Product Range | PAI |
| Also Known As | 3032774, PAI-4-FIX BK |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$69.850 |
| 10+ | NT$68.460 |
| 100+ | NT$67.060 |
| 250+ | NT$65.660 |
| 500+ | NT$64.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3032774Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3260627 |
| Product Range | PAI |
| Also Known As | 3032774, PAI-4-FIX BK |
| Technical Datasheet | |
| For Use With | Phoenix Pitch 8.2mm Terminal Blocks |
| Accessory Type | Test Adapter |
| Product Range | PAI |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Phoenix Pitch 8.2mm Terminal Blocks |
|---|---|
| Product Range | PAI |
| Accessory Type | Test Adapter |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00242 |
