Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3209578Copy
Manufacturer Standard Lead Time6 weeks
Order Code2706865
Product RangeCLIPLINE PT
Also Known As3209578, PT 2,5-QUATTRO
Your Part Number
45,713 In Stock
1,900 more incoming. You can reserve stock now
49 Delivery in 1-2 Business Days(SG stock)
45,664 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.800 |
| 10+ | NT$56.650 |
| 100+ | NT$55.490 |
| 250+ | NT$54.340 |
| 500+ | NT$53.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3209578Copy
Manufacturer Standard Lead Time6 weeks
Order Code2706865
Product RangeCLIPLINE PT
Also Known As3209578, PT 2,5-QUATTRO
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current28A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
CLIPLINE PT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
28A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 3209578
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104
