Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 5600462Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3294969 |
| Also Known As | 5600462, EM-DUO/120/15/GFI |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,078.590 |
| 5+ | NT$2,037.020 |
| 10+ | NT$1,995.450 |
| 25+ | NT$1,969.440 |
| 50+ | NT$1,969.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,078.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 5600462Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3294969 |
| Also Known As | 5600462, EM-DUO/120/15/GFI |
| Technical Datasheet | |
| GFCI Type | Receptacle |
| GFCI Plug Type | - |
| GFCI Receptacle Type | NEMA 5-15 |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Cord Length - Imperial | - |
| Cord Length - Metric | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| GFCI Type | Receptacle |
|---|---|
| GFCI Receptacle Type | NEMA 5-15 |
| Voltage Rating | 125V |
| Cord Length - Metric | - |
| SVHC | Lead (04-Feb-2026) |
| GFCI Plug Type | - |
|---|---|
| Current Rating | 15A |
| Cord Length - Imperial | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2906 |
