Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No804155Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915249
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$760.000 |
| 10+ | NT$665.000 |
| 25+ | NT$551.000 |
| 100+ | NT$494.000 |
| 250+ | NT$456.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No804155Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915249
Technical Datasheet
Current Rating15A
Voltage Rating VAC125VAC
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration3P
Connector ColourGrey
IP RatingIP20
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
3P
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
125VAC
Electrical Connector Gender
Socket
Connector Colour
Grey
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0837
