Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2905988Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252563 |
| Product Range | FLT-SEC-P Series |
| Also Known As | 2905988, FLT-SEC-P-T1-3C-440/35-FM |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39,010.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39,010.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2905988Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3252563 |
| Product Range | FLT-SEC-P Series |
| Also Known As | 2905988, FLT-SEC-P-T1-3C-440/35-FM |
| Technical Datasheet | |
| Suppressor Type | Lightning Surge Arrester |
| No. of Poles | - |
| SPD Type | Type 1 & 2 |
| Peak Surge Current | 50kA |
| Continuing Operating Voltage Max | 440VAC |
| Suppressor Mounting | DIN Rail |
| Product Range | FLT-SEC-P Series |
| Plug Type | - |
| SVHC | N,N-dimethylacetamide (04-Feb-2026) |
Technical Specifications
| Suppressor Type | Lightning Surge Arrester |
|---|---|
| SPD Type | Type 1 & 2 |
| Continuing Operating Voltage Max | 440VAC |
| Product Range | FLT-SEC-P Series |
| SVHC | N,N-dimethylacetamide (04-Feb-2026) |
| No. of Poles | - |
|---|---|
| Peak Surge Current | 50kA |
| Suppressor Mounting | DIN Rail |
| Plug Type | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | N,N-dimethylacetamide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2708 |
