Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3061334
Order Code3259199
Product RangegPV Series
Also Known As3061334, FUSE 10,3X38 10A PV
Your Part Number
Technical Datasheet
4 In Stock
10 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$551.990 |
| 10+ | NT$482.990 |
| 25+ | NT$400.190 |
| 100+ | NT$358.790 |
| 250+ | NT$353.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$551.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3061334
Order Code3259199
Product RangegPV Series
Also Known As3061334, FUSE 10,3X38 10A PV
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.41" x 1.5"
Product RangegPV Series
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
0.41" x 1.5"
Breaking Capacity Current AC
-
Fuse Current
10A
Fuse Size Metric
10.3mm x 38mm
Product Range
gPV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00836