Print Page
PTCB E1 24DC/4A SI-R
Electronic Circuit Breaker, IP20, PTCB Series, 4 A, 1 Pole, 24 VDC, DIN Rail, 15 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoPTCB E1 24DC/4A SI-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917712
Product RangePTCB Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,455.970 |
| 2+ | NT$2,148.970 |
| 3+ | NT$1,780.580 |
| 5+ | NT$1,596.380 |
| 10+ | NT$1,473.580 |
| 20+ | NT$1,396.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,455.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoPTCB E1 24DC/4A SI-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4917712
Product RangePTCB Series
Technical Datasheet
Product RangePTCB Series
Current Rating4A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max15mA
Trip Time10ms
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PTCB Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
10ms
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
15mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275
