Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419658Copy
Manufacturer Standard Lead Time16 weeks
Order Code2402301
Also Known As1419658, SACC-DSI-M12FS-5CON-M16/0,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$711.180 |
| 10+ | NT$696.960 |
| 25+ | NT$682.740 |
| 100+ | NT$668.510 |
| 250+ | NT$654.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$711.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419658Copy
Manufacturer Standard Lead Time16 weeks
Order Code2402301
Also Known As1419658, SACC-DSI-M12FS-5CON-M16/0,5
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-DSI-M12FS-5CON-M16/0,5 is a 5-position M12 A-coded sensor/actuator Flush-type Socket with individual wires connection. It has gold-plated CuZn contacts and a PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal, data and power transmission with uniform design-in design.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety - Shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
- Nickel-plated zinc die-cast knurls
- TPE conductor insulation
- 4A Rated current at 40°C
- 60V Rated voltage
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.34mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02533
