Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404366
Order Code3285214
Also Known As1404366, VS-IP20-IP20-93B/5,0
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,454.620 |
| 5+ | NT$2,356.200 |
| 10+ | NT$2,257.780 |
| 25+ | NT$2,212.630 |
| 50+ | NT$2,167.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,454.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404366
Order Code3285214
Also Known As1404366, VS-IP20-IP20-93B/5,0
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGreen
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
5m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
16.4ft
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3594