Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No100-1-A-5/4DCopy
Manufacturer Standard Lead Time14 weeks
Order Code3996237
Product Range1000 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$682.840 |
| 5+ | NT$664.730 |
| 10+ | NT$646.320 |
| 20+ | NT$643.760 |
| 50+ | NT$624.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$682.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No100-1-A-5/4DCopy
Manufacturer Standard Lead Time14 weeks
Order Code3996237
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range1000 Series
Relay MountingThrough Hole
Coil Resistance2.2kohm
Switching Current Max500mA
Switching Voltage Max500V
SVHCNo SVHC (21-Jan-2025)
Product Overview
100-1-A-5/4D is a 100 series low thermal EMF Single-in- Line (SIL) 1000V stand-off dry reed relay. Primarily intended for direct drive from 4000B CMOS or NMOS logic low current sources. The mercury wetted relay in the range may be driven directly from TTL logic. It is also useful for applications where conservation of current is important.
- Highest quality instrumentation grade switch
- Thermal EMF about 1microvolt or Less
- Low power consumption, ideal for portable equipment
- 1Form A, HV switch number 4, coil resistance is 2200 ohm
- Suitable for data acquisition or thermocouple switching
- Encapsulated in a plastic package with internal mu-metal magnetic screen
- Maximum operating voltage is 3.75V, minimum release voltage is 0.5V
- 5V coil with an internal diode, operating temperature range from -20°C to +85°C
- 10W power rating, 0.5A maximum switch current, 1.2A maximum carry current
- Maximum switching volt is 500V, operating time is 1.75ms, release time is 1.75ms
Technical Specifications
Contact Configuration
SPST-NO
Product Range
1000 Series
Coil Resistance
2.2kohm
Switching Voltage Max
500V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01647
