Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 125-1-A-5/2DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5154734 |
| Product Range | 125 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$690.620 |
| 5+ | NT$649.780 |
| 10+ | NT$607.340 |
| 20+ | NT$594.310 |
| 50+ | NT$581.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$690.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 125-1-A-5/2DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5154734 |
| Product Range | 125 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 5V |
| Product Range | 125 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 500ohm |
| Switching Current Max | 500mA |
| Switching Voltage Max | 200V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Product Range | 125 Series |
| Coil Resistance | 500ohm |
| Switching Voltage Max | 200V |
| Coil Voltage | 5V |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 500mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00092 |
