Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 125-2-A-12/2DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5154746 |
| Product Range | 125 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$772.940 |
| 5+ | NT$727.230 |
| 10+ | NT$679.740 |
| 20+ | NT$665.150 |
| 50+ | NT$650.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$772.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 125-2-A-12/2DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5154746 |
| Product Range | 125 Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 12V |
| Product Range | 125 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 750ohm |
| Switching Current Max | 1A |
| Switching Voltage Max | 200V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Product Range | 125 Series |
| Coil Resistance | 750ohm |
| Switching Voltage Max | 200V |
| Coil Voltage | 12V |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00092 |
