Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA338 PREMIUM N(M)-PC3.5(M)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4844811
Product RangePicoVNA 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$34,044.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34,044.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA338 PREMIUM N(M)-PC3.5(M)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4844811
Product RangePicoVNA 100 Series
Technical Datasheet
Accessory TypePremium Test Lead
Product RangePicoVNA 100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA338 PREMIUM N(M)-PC3.5(M) is a premium 8.5GHz flex-form test lead. This is a high-quality, robust flex-form cable with stainless steel connector. The cable is flexible but tend to hold their form until intentionally moved to a new position. This enhances repeatability for bench measurements at fixed port locations or for test installations. Flatness and phase variation are specified at up to 8.5GHz when a straight cable is formed as one 360° turn around a 10cm mandrel.
- N(m) - PC3.5(m) connector
- Low density PTFE dielectric
- 50 ohm impedance
- 600mm cable length
Technical Specifications
Accessory Type
Premium Test Lead
Product Range
PicoVNA 100 Series
For Use With
Pico Technology PicoVNA 100 Series Vector Network Analyzers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
