Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No772143Copy
Manufacturer Standard Lead Time12 weeks
Order Code4057850
Also Known AsPNOZ m EF 4DI4DOR
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,075.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,075.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No772143Copy
Manufacturer Standard Lead Time12 weeks
Order Code4057850
Also Known AsPNOZ m EF 4DI4DOR
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew, Spring
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw, Spring
Contact Voltage DC Nom
24V
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204888
