
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 774300Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 599736 |
| Also Known As | 774-300 PNOZ/X1/24V |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,968.960 |
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 774300Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 599736 |
| Also Known As | 774-300 PNOZ/X1/24V |
| Technical Datasheet | |
| Coil Voltage | 24VAC/VDC |
| Contact Configuration | 3PST-NO |
| Product Range | - |
| Relay Mounting | DIN Rail |
| Contact Current | 8A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | 24V |
| Contact Material | Silver Tin Oxide, Gold |
| IP Rating | IP20, IP40, IP54 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
774-300 PNOZ/X1/24V is an E-STOP relay with screw terminals. The safety relay meets the requirements of EN 60204-1 and IEC 60204-1 and may be used in applications with E-STOP pushbuttons. The safety relay is not suitable for non-contact barriers because dynamic starting is not possible, and the unit can be started during the delay-on de-energization time. Safe separation of safety contacts 13-14, 23-24, 33-34 from input circuits A1-A2, feedback loop Y1-Y2, and auxiliary contact 41-42 is ensured. The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
- 3 safety contacts (N/O), instantaneous, 1 auxiliary contact (N/C), instantaneous
- LED indicator for - switch status channel 1/2, supply voltage
- Circuit is redundant with built-in self-monitoring
- Safety function remains effective in the case of a component failure
- 24V supply voltage (UB AC/DC), -15%/+10% voltage tolerance
- Power consumption at UB AC is 4.0VA/2.0W (DC), frequency range from 50 to 60Hz (AC)
- AgCuNi + 0.2 µm Au contact material, IP54/IP40/IP20 rating
- PPO UL 94 V0 housing material, 0.60Nm torque setting with screw terminals
- Dimension is (H x W x D) 87.0mm x 22.5mm x 121.0mm
- Ambient temperature range from -10 to 55°C
Technical Specifications
| Coil Voltage | 24VAC/VDC |
|---|---|
| Product Range | - |
| Contact Current | 8A |
| Contact Voltage AC Nom | 240V |
| Contact Material | Silver Tin Oxide, Gold |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | 3PST-NO |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP20, IP40, IP54 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
