Print Page
100020C
RJ45 CONN, PLUG, 8P8C, 1PORT, CAT5E/6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No100020CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4158804
Your Part Number
136 In Stock
Need more?
136 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,584.430 |
| 5+ | NT$3,241.870 |
| 10+ | NT$3,031.250 |
| 25+ | NT$2,930.560 |
| 50+ | NT$2,753.880 |
| 100+ | NT$2,684.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$3,584.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No100020CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4158804
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e, Cat6
IP Rating-
ShieldingShielded
Light PipesWithout Light Pipe
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e, Cat6
Shielding
Shielded
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160574