Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATO |
|---|---|
| Manufacturer Part No | EW-403Copy |
| Order Code | 1093635 |
| Product Range | Plato EW Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PLATO |
|---|---|
| Manufacturer Part No | EW-403Copy |
| Order Code | 1093635 |
| Product Range | Plato EW Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.8mm |
| Tip / Nozzle Style | Conical |
| For Use With | Weller Soldering Stations WES50, WES51, WD1, WD2 w/Soldering Handpieces EC1201A ,EC1204A, PES50 |
| Product Range | Plato EW Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Tip / Nozzle Width | 0.8mm |
|---|---|
| For Use With | Weller Soldering Stations WES50, WES51, WD1, WD2 w/Soldering Handpieces EC1201A ,EC1204A, PES50 |
| SVHC | No SVHC (10-Jun-2022) |
| Tip / Nozzle Style | Conical |
|---|---|
| Product Range | Plato EW Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
