Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPE01019
Order Code3266800
Product RangePolyLite Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,348.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,348.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPE01019
Order Code3266800
Product RangePolyLite Series
Technical Datasheet
Diameter2.85mm
Filament ColourOrange
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight1kg
Product RangePolyLite Series
Product Overview
- PolyLite™ ABS filament delivers excellent printing quality with minimal odour during printing
- Made with bulk-polymerized ABS resin which has lower volatile content compared to traditional ABS
Applications
3D Printing, 3D Design, Hobby & Education
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
220°C
Product Range
PolyLite Series
Filament Colour
Orange
Melting Temperature Min
-
Filament Weight
1kg
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1