Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYPENCO
Manufacturer Part NoPOLYPROPYLENE SHEET 6MM
Order Code521358
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOLYPENCO
Manufacturer Part NoPOLYPROPYLENE SHEET 6MM
Order Code521358
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length995mm
External Diameter-
Tensile Strength-
Specific Gravity0.91
Elongation15%
Surface Resistivity mm-
Modulus of Elasticity-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Length
995mm
Tensile Strength
-
Elongation
15%
Modulus of Elasticity
-
SVHC
To Be Advised
External Diameter
-
Specific Gravity
0.91
Surface Resistivity mm
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39202080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.647