Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYPENCO
Manufacturer Part NoPVC ROD 15MM PK3Copy
Order Code521255
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOLYPENCO
Manufacturer Part NoPVC ROD 15MM PK3Copy
Order Code521255
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length1m
External Diameter15mm
Material Colour-
Pack Quantity3
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Length
1m
Material Colour
-
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
15mm
Pack Quantity
3
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39162000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84
