Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4725Copy
Manufacturer Standard Lead Time6 weeks
Order Code4617654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,186.170 |
| 5+ | NT$5,029.990 |
| 10+ | NT$4,814.540 |
| 25+ | NT$4,795.130 |
| 50+ | NT$4,775.710 |
| 100+ | NT$4,678.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,186.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4725Copy
Manufacturer Standard Lead Time6 weeks
Order Code4617654
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorTriaxial BNC Plug to 3x Alligator Clips
Cable Length - Metric900mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Straight Plug
Connector Type BAlligator Clips (3)
Impedance50ohm
Jacket ColourYellow
Product Range-
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
Triaxial BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Triaxial BNC Plug to 3x Alligator Clips
Coaxial Cable Type
Belden 9222
Connector Type B
Alligator Clips (3)
Jacket Colour
Yellow
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
