Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$417.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$417.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6252Copy
Order Code4136100
Technical Datasheet
GenderReceptacle, Receptacle
Connector Mounting-
Current Rating10A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Banana plug splice
- For use with any Pomona DMM test leads
- Maintains overvoltage rating up to CAT III 1000V per IEC1010-2-0312
- Supplied as a red and black pair
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Receptacle, Receptacle
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Black, Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
