Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBD7W2F2000X/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4294110
Product RangeCBD Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,734.040 |
| 10+ | NT$1,517.280 |
| 25+ | NT$1,502.110 |
| 100+ | NT$1,486.930 |
| 250+ | NT$1,472.060 |
| 500+ | NT$1,457.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,734.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD7W2F2000X/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4294110
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Technical Specifications
Product Range
CBD Series
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Contact Type
5 Signal, 2 Power
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008673
