Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBD7W2F37S00X/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4294119
Product RangeCBD Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,808.570 |
| 5+ | NT$1,672.910 |
| 10+ | NT$1,537.250 |
| 25+ | NT$1,441.040 |
| 50+ | NT$1,372.320 |
| 100+ | NT$1,306.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,808.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD7W2F37S00X/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4294119
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Insert ArrangementDA-7W2
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Technical Specifications
Product Range
CBD Series
Contact Termination Type
Solder
Connector Body Material
Steel Body
Insert Arrangement
DA-7W2
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
