Print Page
DD104S3S000/AA
D Sub Connector, High Density, Receptacle, DD Series, 104 Contacts, DF, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | DD104S3S000/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3933447 |
| Product Range | DD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,697.800 |
| 5+ | NT$15,723.460 |
| 10+ | NT$14,330.740 |
| 25+ | NT$13,756.500 |
| 50+ | NT$13,149.100 |
| 100+ | NT$12,674.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,697.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | DD104S3S000/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3933447 |
| Product Range | DD Series |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | DD Series |
| No. of Contacts | 104Contacts |
| D Sub Shell Size | DF |
| Contact Termination Type | Through Hole Straight |
| Connector Mounting | Panel PCB Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | DD Series |
| D Sub Shell Size | DF |
| Connector Mounting | Panel PCB Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 104Contacts |
| Contact Termination Type | Through Hole Straight |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
