Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoDFS02M00/AACopy
Manufacturer Standard Lead Time14 weeks
Order Code3933914
Product RangeDFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$491.230 |
| 10+ | NT$429.890 |
| 25+ | NT$378.530 |
| 100+ | NT$354.280 |
| 250+ | NT$335.840 |
| 500+ | NT$321.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$491.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDFS02M00/AACopy
Manufacturer Standard Lead Time14 weeks
Order Code3933914
Product RangeDFS Series
Technical Datasheet
Product RangeDFS Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialNylon (Polyamide) Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
DFS Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Positronic DFS Series Size 16 Rectangular Male Power Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006438
