Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | GFSH435M1H/AACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4128381 |
| Product Range | GOLDFISH Series |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
51 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$544.970 |
| 10+ | NT$476.850 |
| 25+ | NT$395.100 |
| 100+ | NT$354.230 |
| 250+ | NT$326.980 |
| 500+ | NT$307.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$544.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | GFSH435M1H/AACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4128381 |
| Product Range | GOLDFISH Series |
| Technical Datasheet | |
| Product Range | GOLDFISH Series |
| Connector Mounting | Cable Mount, Panel Mount |
| Rectangular Shell Size | - |
| For Use With | Positronic GFSH Series Power & Signal Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Locking Type | - |
Technical Specifications
| Product Range | GOLDFISH Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Mounting | Cable Mount, Panel Mount |
|---|---|
| For Use With | Positronic GFSH Series Power & Signal Contacts |
| Locking Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
