Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGFSH89M93H/AACopy
Manufacturer Standard Lead Time17 weeks
Order Code4128386
Product RangeGFSH Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,436.970 |
| 5+ | NT$1,257.350 |
| 10+ | NT$1,041.810 |
| 25+ | NT$934.030 |
| 50+ | NT$862.180 |
| 100+ | NT$844.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,436.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH89M93H/AACopy
Manufacturer Standard Lead Time17 weeks
Order Code4128386
Product RangeGFSH Series
Technical Datasheet
Product RangeGFSH Series
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
No. of Rows-
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
GFSH Series
Pitch Spacing
-
Contact Gender
Pin
No. of Rows
-
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
