Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | GH5FSC00/AACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4713993 |
| Product Range | GH Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$960.490 |
| 10+ | NT$840.430 |
| 25+ | NT$696.360 |
| 100+ | NT$624.320 |
| 250+ | NT$602.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$960.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | GH5FSC00/AACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4713993 |
| Product Range | GH Series |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Connector Type | Miniature Circular Connector |
| Product Range | GH Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Connector Body Material | DAP (Diallyl Phthalate), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Product Range | GH Series |
| No. of Contacts | 5Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Gold Flash |
| SVHC | To Be Advised |
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | DAP (Diallyl Phthalate), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00872 |
