Print Page
M39029/58-360
D Sub Contact, HD-D-Sub Connectors, Pin (Male), Copper Alloy, Gold Plated Contacts, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | M39029/58-360Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3933783 |
| Product Range | Densi-D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$81.430 |
| 10+ | NT$73.450 |
| 100+ | NT$66.030 |
| 250+ | NT$61.920 |
| 500+ | NT$59.320 |
| 1000+ | NT$57.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$81.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | M39029/58-360Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3933783 |
| Product Range | Densi-D Series |
| Technical Datasheet | |
| For Use With | HD-D-Sub Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 28AWG |
| Contact Termination Type | Crimp |
| Product Range | Densi-D Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | HD-D-Sub Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Product Range | Densi-D Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 22AWG |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for M39029/58-360
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
