Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC1212N/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3934039 |
| Product Range | SP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$124.820 |
| 10+ | NT$106.030 |
| 100+ | NT$90.110 |
| 250+ | NT$84.470 |
| 500+ | NT$80.440 |
| 1000+ | NT$76.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$124.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC1212N/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3934039 |
| Product Range | SP Series |
| Technical Datasheet | |
| Product Range | SP Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SP Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
