Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MS114N/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3934052 |
| Product Range | PCS Series |
| Your Part Number | |
| Technical Datasheet |
238 In Stock
Need more?
238 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$58.430 |
| 10+ | NT$49.700 |
| 100+ | NT$42.240 |
| 500+ | NT$37.700 |
| 1000+ | NT$35.910 |
| 2500+ | NT$33.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$58.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MS114N/AACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3934052 |
| Product Range | PCS Series |
| Technical Datasheet | |
| Product Range | PCS Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Solder Cup |
| Wire Size AWG Min | 14AWG |
| Wire Size AWG Max | 14AWG |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PCS Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Solder Cup |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 14AWG |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
