Print Page
PSK170008-410-2-14
Circular Connector, Standard Circular Connector, Talon Series, Cable Mount Plug, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PSK170008-410-2-14Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3934881 |
| Product Range | Talon Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,299.340 |
| 5+ | NT$5,067.440 |
| 10+ | NT$4,593.820 |
| 25+ | NT$4,465.530 |
| 50+ | NT$4,324.100 |
| 100+ | NT$4,119.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,299.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PSK170008-410-2-14Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3934881 |
| Product Range | Talon Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Talon Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | - |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP65 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Crimp Socket |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| IP Rating | IP65 |
| Product Range | Talon Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | - |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009525 |
