Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGM26SSCESS0000/AA
Order Code3933639
Product RangeSGM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,427.400 |
| 5+ | NT$5,943.850 |
| 10+ | NT$5,475.830 |
| 25+ | NT$4,829.970 |
| 50+ | NT$4,546.610 |
| 100+ | NT$4,340.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,427.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGM26SSCESS0000/AA
Order Code3933639
Product RangeSGM Series
Technical Datasheet
No. of Contacts26Contacts
Product RangeSGM Series
Connector MountingPanel Mount
Contact Termination TypeSolder Cup
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
SGM Series
Contact Termination Type
Solder Cup
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001