Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoVPB22W8M6200A1/AACopy
Manufacturer Standard Lead Time14 weeks
Order Code4307607
Product RangeVPB Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,731.260 |
| 5+ | NT$2,526.450 |
| 10+ | NT$2,321.630 |
| 25+ | NT$2,176.370 |
| 50+ | NT$2,072.600 |
| 100+ | NT$2,028.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,731.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoVPB22W8M6200A1/AACopy
Manufacturer Standard Lead Time14 weeks
Order Code4307607
Product RangeVPB Series
Technical Datasheet
No. of Contacts22Contacts
Product RangeVPB Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
22Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
-
Product Range
VPB Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047504
