Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2330274-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4627133
Product RangeSSRDC Series
Also Known AsSSRDC-200D12
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,903.180 |
| 5+ | NT$1,802.060 |
| 10+ | NT$1,700.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,903.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2330274-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4627133
Product RangeSSRDC Series
Also Known AsSSRDC-200D12
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeSSRDC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
2330274-1 is a SSRDC series solid state relay that utilizes DC switching technology with low power dissipation FETs which includes optical coupling. The SSRDC series is used in DC load applications, which provides reliable DC switching up to 40A and operating voltages up to 200V. Heat sink mounting to maintain base temperatures and load conditions, is recommended. Applications include industrial machinery (material handling equipment, cranes), transportation (trains, construction equipment), building control (access control).
- Provides low power dissipation to extend electrical life
- Achieves high pulse width modulation with low switching times when providing power to devices
- E29244 approved, 1 form A SPST-NO contact arrangement
- 3.5 to 32VDC input voltage 200VDC output voltage
- Black colour, screw terminal
- 45mm length, 36.5mm width, 44.5mm height
- Operating temperature range from -30°C to +80°C
- Aluminium base for heat dissipation, UL 94-V0 engineering plastics
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Nov-2024)
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
SSRDC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
