Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No3-1393210-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2097031
Product RangeT9A Series
Also Known AsT9AS5D12-110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$286.400 |
| 5+ | NT$278.640 |
| 10+ | NT$267.030 |
| 20+ | NT$260.790 |
| 50+ | NT$254.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No3-1393210-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2097031
Product RangeT9A Series
Also Known AsT9AS5D12-110
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage110VDC
Contact Current20A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance12.1kohm
SVHCCadmium oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
12.1kohm
Coil Voltage
110VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (04-Feb-2026)
Alternatives for 3-1393210-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
